Part Details for P044-06I by Tripp Lite
Overview of P044-06I by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P044-06I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M6599
|
Newark | Power Cord Nema-L5-20R/P, 0.153M 20A Black, Connector Type A:Nema L5-20R, Connector Type B:Nema 5-20P, Cable Length - Metric:152Mm, Current Rating:20A, Voltage Rating:120Vac, Jacket Color:Black, Product Range:-, Cable Length:0.153M Rohs Compliant: Na |Eaton Tripp Lite P044-06I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$19.4200 / $24.7700 | Buy Now |
DISTI #
TL618-ND
|
DigiKey | CRD 12AWG NEMA5-20P - L520R 0.5' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
110 In Stock |
|
$18.6667 / $23.8200 | Buy Now |
DISTI #
P044-06I
|
Avnet Americas | Cable Assembly Power 0.2m NEMA 5-20P to NEMA L5-20R PL-RCP - Bulk (Alt: P044-06I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P044-06I
|
Mouser Electronics | AC Power Cords 12AWG 20A 120V L5-20R TO 5-20P 6" RoHS: Compliant | 0 |
|
$18.6100 / $23.3100 | Order Now |
DISTI #
70396277
|
RS | Tripp Lite 6 Inch Hvy Duty Power Cord Adapter 12AWG 120V L5-20R to 5-20P 6" | Tripp Lite P044-06I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$22.0500 / $24.7700 | Buy Now |
|
Onlinecomponents.com | 1939 Factory Stock |
|
$17.8300 / $23.6100 | Buy Now | |
DISTI #
P044-06I
|
Avnet Americas | Cable Assembly Power 0.2m NEMA 5-20P to NEMA L5-20R PL-RCP - Bulk (Alt: P044-06I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P044-06I
|
Avnet Americas | Cable Assembly Power 0.2m NEMA 5-20P to NEMA L5-20R PL-RCP - Bulk (Alt: P044-06I) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1707056
|
Farnell | POWER CORD NEMA-L5-20R/P, 0.153M 20A BLACK RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 92 |
|
$20.6722 / $26.3775 | Buy Now |
|
Master Electronics | 1939 Factory Stock |
|
$17.8300 / $23.6100 | Buy Now |
Part Details for P044-06I
P044-06I CAD Models
P044-06I Part Data Attributes
|
P044-06I
Tripp Lite
Buy Now
|
Compare Parts:
P044-06I
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |