Part Details for P047-002 by Tripp Lite
Overview of P047-002 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P047-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6309
|
Newark | Power Cord, Iec 320 C19/C14, 2Ft, 15A, Connector Type A:Iec 60320 C19, Connector Type B:Iec 60320 C14, Cable Length - Metric:610Mm, Current Rating:15A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Na |Eaton Tripp Lite P047-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$16.8900 / $21.5600 | Buy Now |
DISTI #
TL469-ND
|
DigiKey | CORD 14AWG IEC320C14 - 320C19 2' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
145 In Stock |
|
$14.9003 / $20.7300 | Buy Now |
DISTI #
P047-002
|
Avnet Americas | 2FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 2' - Bulk (Alt: P047-002) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P047-002
|
Mouser Electronics | AC Power Cords 14AWG X 3 100-250V 15A C19 TO C14 2' RoHS: Compliant | 9 |
|
$14.9000 / $20.0200 | Buy Now |
DISTI #
70590922
|
RS | Tripp Lite 2ft Heavy Duty Power Cord 14AWG 15A 100V - 250V C19 to C14 2' | Tripp Lite P047-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8400 / $21.5600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$15.5200 / $20.5400 | Buy Now | |
DISTI #
P047-002
|
Avnet Americas | 2FT HEAVY DUTY POWER CORD 15A 14AWG C19 TO C14 2' - Bulk (Alt: P047-002) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Heavy-Duty Power Cord, 15A, 14AWG | 50 |
|
$18.8500 | Buy Now |