Part Details for P0502NL by Pulse Electronics Corporation
Overview of P0502NL by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P0502NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4285
|
Newark | Common Mode Filter, 470Uh, 14A Rohs Compliant: Yes |Pulse Electronics P0502NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$4.2400 / $6.2200 | Buy Now |
DISTI #
55AK0611
|
Newark | Ind, pwr,0.47Mh,14A, tor, sm Npb/Tray Rohs Compliant: Yes |Pulse Electronics P0502NL RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $4.6600 | Buy Now |
DISTI #
553-1648-5-ND
|
DigiKey | CMC 14A 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
399 In Stock |
|
$3.1736 / $5.9700 | Buy Now |
DISTI #
P0502NL
|
Avnet Americas | Choke, Common Mode, 470 uH, 14 A, 30.99mm x 25.4mm x 12.7mm - Trays (Alt: P0502NL) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tray | 415 |
|
$3.0122 / $3.4256 | Buy Now |
DISTI #
673-P0502NL
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07334157
|
Arrow Electronics | Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD Tube Automotive AEC-Q200 RoHS: Compliant Min Qty: 480 Package Multiple: 20 Lead time: 9 Weeks Date Code: 2228 | Americas - 97 |
|
$3.1640 / $3.6800 | Buy Now |
|
Future Electronics | P0502NL Series 470 uH 8 mOhm 14 A Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.0900 / $3.4200 | Buy Now |
|
Future Electronics | P0502NL Series 470 uH 8 mOhm 14 A Surface Mount Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 20 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.0900 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 470uH 14A 0.008Ohm DCR SMD Automotive Tube RoHS: Compliant |
247 In Stock |
|
$3.0600 / $4.6500 | Buy Now |
DISTI #
70326057
|
Verical | Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD Tube Automotive AEC-Q200 RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2014 | Americas - 190 |
|
$4.1990 / $6.0450 | Buy Now |
Part Details for P0502NL
P0502NL CAD Models
P0502NL Part Data Attributes
|
P0502NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0502NL
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 14A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 470 µH | |
JESD-609 Code | e3 | |
Length | 30.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Rated Current | 14 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 25.4 mm |
Alternate Parts for P0502NL
This table gives cross-reference parts and alternative options found for P0502NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0502NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ3004G | Data Line Filter, 2 Function(s), 1.22A, | PCA Electronics Inc | P0502NL vs EPZ3004G |
EPZ3009GE | Data Line Filter, 1 Function(s), 4.7A, | PCA Electronics Inc | P0502NL vs EPZ3009GE |
P0502T | Data Line Filter, 2 Function(s), 14A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NL vs P0502T |
PE-53913T | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NL vs PE-53913T |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NL vs PE-53913LT |
P0469 | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NL vs P0469 |
EPZ3014G | Data Line Filter, 2 Function(s), 14A, | PCA Electronics Inc | P0502NL vs EPZ3014G |
PE-53911T | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NL vs PE-53911T |