There are no models available for this part yet.
Overview of P0502NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 22 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P0502NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W2144
|
Newark | Inductor, 470Uh, Smt, 14A, 12.7X27.9Mm, Rated Current:14A, Inductance:470µh, Product Range:-, Impedance:-, Common Mode Filter Case:30.99Mm X 25.4Mm X 12.7Mm, Automotive Qualification Standard:-, Dc Current Max:14A, Dc Current Rohs Compliant: Yes |Pulse Electronics P0502NLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$5.1300 | Buy Now | |
DISTI #
64AC9390
|
Newark | Common Mode Choke, Aec-Q200, 470Uh, 14A, Dc Current Rating:14A, Inductance:470µh, Product Range:P-Xxxxnl Series, Impedance:-, Product Length:30.99Mm, Product Width:25.4Mm, Product Height:12.7Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics P0502NLT RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 | Buy Now | |
DISTI #
64AC9391
|
Newark | Common Mode Choke, Aec-Q200, 470Uh, 14A, Dc Current Rating:14A, Inductance:470µh, Product Range:-, Impedance:-, Product Length:30.99Mm, Product Width:25.4Mm, Product Height:12.7Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics P0502NLT RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.9900 | Buy Now | |
DISTI #
2266-P0502NLTTR-ND
|
DigiKey | CMC 14A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
275 In Stock |
|
$3.5500 / $3.6900 | Buy Now | |
DISTI #
553-1939-1-ND
|
DigiKey | CMC 14A 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4148 / $6.0900 | Buy Now | |
DISTI #
P0502NLT
|
Avnet Americas | Choke, Common Mode, 470 uH, 14 A, 30.99mm x 25.4mm x 12.7mm - Tape and Reel (Alt: P0502NLT) RoHS: Compliant Min Qty: 525 Package Multiple: 75 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.0791 / $3.5017 | Buy Now | |
DISTI #
673-P0502NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms RoHS: Compliant | 472 |
|
$3.4500 / $6.0100 | Buy Now | |
Future Electronics | P0502NLT Series 14A DCR 8mOhm Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.0600 / $3.2600 | Buy Now | ||
Future Electronics | P0502NLT Series 14A DCR 8mOhm Surface Mount 2 Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.0600 / $3.2600 | Buy Now | ||
Onlinecomponents.com | P0XXX SMT Toroid Common Mode Choke Series, Up To 14A RoHS: Compliant |
875 In Stock |
|
$2.9800 / $3.6400 | Buy Now |
CAD Models for P0502NLT by Pulse Electronics Corporation
Part Data Attributes for P0502NLT by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
DC Resistance-Max
|
0.008 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
12.7 mm
|
Inductance
|
470 µH
|
JESD-609 Code
|
e3
|
Length
|
30.99 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Rated Current
|
14 A
|
Screening Level
|
AEC-Q200
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
25.4 mm
|
Alternate Parts for P0502NLT
This table gives cross-reference parts and alternative options found for P0502NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0502NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ3004G | Data Line Filter, 2 Function(s), 1.22A, | PCA Electronics Inc | P0502NLT vs EPZ3004G |
EPZ3009GE | Data Line Filter, 1 Function(s), 4.7A, | PCA Electronics Inc | P0502NLT vs EPZ3009GE |
P0502T | Data Line Filter, 2 Function(s), 14A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NLT vs P0502T |
PE-53913T | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NLT vs PE-53913T |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NLT vs PE-53913LT |
P0469 | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NLT vs P0469 |
EPZ3014G | Data Line Filter, 2 Function(s), 14A, | PCA Electronics Inc | P0502NLT vs EPZ3014G |
PE-53911T | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | P0502NLT vs PE-53911T |
Related Parts for P0502NLT
-
P0502NLData Line Filters
-
EMVY101ARA101MKE0SFixed Capacitors
-
SRR6028-680YFixed Inductors
-
CRCW080510K0FKTAFixed Resistors
-
95293-101A04LFHeaders and Edge Type Connectors
-
SS10100FL_R1_00001Rectifier Diodes
-
FDD3510HPower Field-Effect Transistors
-
5.0SMDJ100CATransient Suppressors
-
STM32F407ZET6Microcontrollers