Part Details for P0603E1071BBW by Vishay Intertechnologies
Overview of P0603E1071BBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E1071BBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1813
|
Newark | P 0603 E 1071 B B Wp /Waffle Pack Or Tape & Reel |Vishay P0603E1071BBW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.6700 | Buy Now |
DISTI #
P0603E1071BBW
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Waffle Pack (Alt: P0603E1071BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E1071BBW
|
Avnet Abacus | SMD Chip Resistor, 1.07 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0603E1071BBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E1071BBW
P0603E1071BBW CAD Models
P0603E1071BBW Part Data Attributes
|
P0603E1071BBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E1071BBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E1071BBW
This table gives cross-reference parts and alternative options found for P0603E1071BBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E1071BBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-1071-BT25W | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1071BBW vs BLU0603P-1071-BT25W |
BLU0603P-1071-BT25Q | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1071BBW vs BLU0603P-1071-BT25Q |
AMF06031K070.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E1071BBW vs AMF06031K070.1%25PPM/KNP10 |
BLU0603-1071-BT25 | RES,SMT,THIN FILM,1.07K OHMS,75WV,.1% +/-TOL,25PPM TC,0603 CASE | RCD Components Inc | P0603E1071BBW vs BLU0603-1071-BT25 |
RN73H1JGTD1071B25 | Fixed Resistor, Metal Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | P0603E1071BBW vs RN73H1JGTD1071B25 |
AMF06031K070.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | P0603E1071BBW vs AMF06031K070.05%25PPM/KKP20 |
SF06R1071ATL | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E1071BBW vs SF06R1071ATL |
BLU0603-1071-AT25W | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1071BBW vs BLU0603-1071-AT25W |
BLU0603P-1071-BB25 | Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | P0603E1071BBW vs BLU0603P-1071-BB25 |
P0603E1071WBWA | Fixed Resistor, Thin Film, 0.125W, 1070ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E1071BBW vs P0603E1071WBWA |