Part Details for P0603E2003BBT by Vishay Intertechnologies
Overview of P0603E2003BBT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2003BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9603
|
Newark | P 0603 E 2003 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0603E2003BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
P0603E2003BBT
|
Avnet Americas | Res Thin Film 0603 200K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E2003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7496 / $5.4125 | Buy Now |
|
Future Electronics | Res Thin Film 0603 200K Ohm 0.1% 0.125W(1/8W) 25ppm/C Sulfur Resistant Pad SMD T RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$4.3400 / $4.6100 | Buy Now |
DISTI #
P0603E2003BBT
|
TTI | Thin Film Resistors - SMD 200K OHM .1% 25PPM 1/8W Min Qty: 1 Package Multiple: 1 Container: Reel |
Americas - 5000 In Stock |
|
Buy Now | |
DISTI #
P0603E2003BBT
|
Avnet Americas | Res Thin Film 0603 200K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E2003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E2003BBT
|
Avnet Americas | Res Thin Film 0603 200K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: P0603E2003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.7496 / $5.4125 | Buy Now |
DISTI #
P0603E2003BBT
|
Avnet Abacus | - Tape and Reel (Alt: P0603E2003BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0603E2003BBT
P0603E2003BBT CAD Models
P0603E2003BBT Part Data Attributes
|
P0603E2003BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2003BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P0603E2003BBT
This table gives cross-reference parts and alternative options found for P0603E2003BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2003BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R2003ATLQ | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | P0603E2003BBT vs SF06R2003ATLQ |
AS0603E2003B-T5 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | P0603E2003BBT vs AS0603E2003B-T5 |
RNCH0603BKE200K | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E2003BBT vs RNCH0603BKE200K |
P0603E2003WNPT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2003BBT vs P0603E2003WNPT |
RP73F1J200KBTDG | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | P0603E2003BBT vs RP73F1J200KBTDG |
P0603E2003WNPC | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2003BBT vs P0603E2003WNPC |
P0603E2003BNT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2003BBT vs P0603E2003BNT |
PRC0603TTC25Y200K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | P0603E2003BBT vs PRC0603TTC25Y200K+/-0.1% |
RTX032003BDP3 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | P0603E2003BBT vs RTX032003BDP3 |
P0603E2003BBPE | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P0603E2003BBT vs P0603E2003BBPE |