Part Details for P0640FNLTP by Littelfuse Inc
Overview of P0640FNLTP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640FNLTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6307
|
Newark | Sidactor Bi 58V 3000A To262M Rohs/Tube Rohs Compliant: Yes |Littelfuse P0640FNLTP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
F11674-ND
|
DigiKey | THYRISTOR 58V 3KA TO262M-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
109 In Stock |
|
$5.5080 / $9.7100 | Buy Now |
DISTI #
576-P0640FNLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 RoHS: Compliant | 0 |
|
$5.2500 / $5.3600 | Order Now |
|
Future Electronics | Pxxx0FNL Series 58 Vdrm 2.2 A 4 Vtm SIDACtor® Protection Thyristor - TO-262M RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.2600 | Buy Now |
DISTI #
29722941
|
Verical | Thyristor Surge Protection Devices 58V 300A Automotive AEC-Q101 2-Pin(2+Tab) TO-262 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1810 | Americas - 497 |
|
$4.0515 | Buy Now |
DISTI #
P0640FNLTP
|
TTI | Thyristor Surge Protection Devices - TSPD 58V 3kA BI TO262M AEC-Q101 Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$4.3300 / $4.4200 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 3000A 58V TO262M-2 | 0 |
|
$8.3619 / $9.1981 | RFQ |
Part Details for P0640FNLTP
P0640FNLTP CAD Models
P0640FNLTP Part Data Attributes
|
P0640FNLTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640FNLTP
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 77 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
JEDEC-95 Code | TO-262M | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |