Part Details for P0640SBLRP by Littelfuse Inc
Overview of P0640SBLRP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0778
|
Newark | Sidactor, 58V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidac, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80A Rohs Compliant: Yes |Littelfuse P0640SBLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7540 | Buy Now |
DISTI #
26K6891
|
Newark | Sidactor, 58V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidac, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:80Arohs Compliant: Yes |Littelfuse P0640SBLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P0640SBLRPCT-ND
|
DigiKey | THYRISTOR 58V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
7433 In Stock |
|
$0.4713 / $1.2900 | Buy Now |
DISTI #
576-P0640SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant | 5000 |
|
$0.5490 / $1.2000 | Buy Now |
DISTI #
V72:2272_06451736
|
Arrow Electronics | Thyristor Surge Protection Devices 58V 30A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2213 Container: Cut Strips | Americas - 925 |
|
$0.4272 / $0.6739 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4400 | Buy Now |
|
Quest Components | 30 A, SILICON SURGE PROTECTOR, DO-214AA | 2000 |
|
$0.5495 / $1.5700 | Buy Now |
Part Details for P0640SBLRP
P0640SBLRP CAD Models
P0640SBLRP Part Data Attributes
|
P0640SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640SBLRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0640SBLRP
This table gives cross-reference parts and alternative options found for P0640SBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0640SBLRP vs P0640SB |
P0640SB | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SBLRP vs P0640SB |
PP0640SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | P0640SBLRP vs PP0640SB-LF |
PP0640SB | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | ProTek Devices | P0640SBLRP vs PP0640SB |
P0640SBL | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SBLRP vs P0640SBL |