Part Details for P0640SBRP by Teccor
Overview of P0640SBRP by Teccor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0640SBRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11638 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR, 77V V(BO) MAX, 30A, DO-214AA | 2500 |
|
$0.4180 / $1.1400 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, 77V V(BO) MAX, 30A, DO-214AA | 9310 |
|
$0.5700 / $1.9000 | Buy Now |
Part Details for P0640SBRP
P0640SBRP CAD Models
P0640SBRP Part Data Attributes:
|
P0640SBRP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0640SBRP
Teccor
Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for P0640SBRP
This table gives cross-reference parts and alternative options found for P0640SBRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SBRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4095M3BJ | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P0640SBRP vs TISP4095M3BJ |
P1500SC | Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0640SBRP vs P1500SC |
TISP4265H4BJ | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P0640SBRP vs TISP4265H4BJ |
CR2600SA | Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, | Littelfuse Inc | P0640SBRP vs CR2600SA |
TISP4290F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | P0640SBRP vs TISP4290F3D |
MMT05B260T3 | 320V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | P0640SBRP vs MMT05B260T3 |
TISP4095M3BJR | 95V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | P0640SBRP vs TISP4095M3BJR |
P0720SC | Silicon Surge Protector, 88V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0640SBRP vs P0720SC |
CR2600SB | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, | Littelfuse Inc | P0640SBRP vs CR2600SB |
P0720SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P0640SBRP vs P0720SCMC |