-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8540
|
Newark | Thyristor, Tvs, Bi, 58V, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Sidac, Breakover Voltage Vbo Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A, Peak Rohs Compliant: Yes |Littelfuse P0640SCLRP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3349 |
|
$0.6250 / $1.4200 | Buy Now |
DISTI #
71J0893
|
Newark | Sidactor, 58V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:77V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P0640SCLRP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
P0640SCLRPCT-ND
|
DigiKey | THYRISTOR 58V 400A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200551 In Stock |
|
$0.5246 / $1.4000 | Buy Now |
DISTI #
576-P0640SCLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 58V RoHS: Compliant | 6642 |
|
$0.5930 / $1.2900 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 80000Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Future Electronics | P0640S_L Series 150 mA 58 V SIDACtor® Protection Device - DO-214AA (SMB) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 30 A, SILICON SURGE PROTECTOR, DO-214AA | 392 |
|
$0.5250 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P0640SCLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0640SCLRP
Littelfuse Inc
Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for P0640SCLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0640SCLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0640SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | P0640SCLRP vs P0640SC |
P0640SCL | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P0640SCLRP vs P0640SCL |
TB0640H-13-F | Silicon Surge Protector, 77V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | P0640SCLRP vs TB0640H-13-F |
P0640SC | Silicon Surge Protector, | Pulse Electronics Corporation | P0640SCLRP vs P0640SC |
TB0640H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | P0640SCLRP vs TB0640H-7 |