Part Details for P0720Q12BLRP by Littelfuse Inc
Overview of P0720Q12BLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P0720Q12BLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8339
|
Newark | Sidactor? Bi 65V 100A Qfn 3X3 2L Rohs/ Tr |Littelfuse P0720Q12BLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.6430 | Buy Now |
DISTI #
P0720Q12BLRP-ND
|
DigiKey | THYRISTOR 65V 250A 2TDFN Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5764 / $0.6043 | Buy Now |
DISTI #
576-P0720Q12BLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 65V 100A QFN 3X3 2L SIDACtor Bi RoHS: Compliant | 0 |
|
$0.5760 / $0.6040 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 250A 65V 2TDFN | 0 |
|
$1.1676 / $1.2844 | RFQ |
Part Details for P0720Q12BLRP
P0720Q12BLRP CAD Models
P0720Q12BLRP Part Data Attributes:
|
P0720Q12BLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P0720Q12BLRP
Littelfuse Inc
SIDAC, 88V V(BO) Max, QFN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | QFN | |
Package Description | CHIP CARRIER, S-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |