Part Details for P0751.103T by Pulse Electronics Corporation
Overview of P0751.103T by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0751.103T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0751.103T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.9 A, Unshielded, 3.8 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.103T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_17777353
|
Arrow Electronics | Inductor Power Unshielded Wirewound 10uH 20% 100KHz 3.8A 0.05Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1048 | Americas - 7100 |
|
$0.6102 | Buy Now |
|
Bristol Electronics | 1758 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 640 |
|
$0.9154 / $2.2885 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 446 |
|
$0.9154 / $2.2885 | Buy Now |
DISTI #
P0751.103T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.9 A, Unshielded, 3.8 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.103T) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1130 |
|
RFQ | |
DISTI #
P0751.103T
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 3.9 A, Unshielded, 3.8 A, 12.95mm x 9.4mm x 5.46mm (Alt: P0751.103T) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for P0751.103T
P0751.103T CAD Models
P0751.103T Part Data Attributes:
|
P0751.103T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0751.103T
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5137
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Unshielded | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED WITH PEAK DC CURRENT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0751.103T
This table gives cross-reference parts and alternative options found for P0751.103T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0751.103T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0751.103 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5137 | Pulse Electronics Corporation | P0751.103T vs P0751.103 |