Part Details for P0751.223NLT by Pulse Electronics Corporation
Overview of P0751.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0751.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3256
|
Newark | Power Inductor, Smd, 22Uh, 2.6A, Inductance:22Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):2.6A, Product Range:-, Dc Resistance Max:0.114Ohm, Inductance Tolerance:± 20%, Product Width:9.4Mmrohs Compliant: Yes |Pulse Electronics P0751.223NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
51AK3255
|
Newark | Power Inductor, Smd, 22Uh, 2.6A, Inductance:22Μh, Rms Current (Irms):2.6A, Inductor Construction:Unshielded, Saturation Current (Isat):2.6A, Product Range:-, Dc Resistance Max:0.114Ohm, Inductance Tolerance:± 20%, Product Width:9.4Mmrohs Compliant: Yes |Pulse Electronics P0751.223NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7210 | Buy Now |
DISTI #
553-1063-1-ND
|
DigiKey | FIXED IND 22UH 2.6A 114 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11591 In Stock |
|
$0.5382 / $1.2100 | Buy Now |
DISTI #
P0751.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.7 A, Unshielded, 2.6 A, 12.95mm x 9.4mm x 5.46mm - Tape and Reel (Alt: P0751.223NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-P0751.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH 15% '223' RoHS: Compliant | 3900 |
|
$0.5190 / $1.0400 | Buy Now |
DISTI #
V36:1790_07334337
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.6A 0.114Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Date Code: 2306 | Americas - 12000 |
|
$0.5058 / $0.5397 | Buy Now |
DISTI #
P41:2556_24240778
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.6A 0.114Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Europe - 800 |
|
$0.4340 / $0.7512 | Buy Now |
DISTI #
V72:2272_07334337
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 20% 100KHz 2.6A 0.114Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 342 |
|
$0.5451 / $0.7017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant |
800 In Stock |
|
$0.4624 / $0.5639 | Buy Now |
Part Details for P0751.223NLT
P0751.223NLT CAD Models
P0751.223NLT Part Data Attributes
|
P0751.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0751.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |