Part Details for P0805H1500FNTB by Vishay Intertechnologies
Overview of P0805H1500FNTB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805H1500FNTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0805H1500FNTB
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 150 Ohm 1% 0.2 W ±50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: P0805H1500FNTB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.4728 / $4.4058 | Buy Now |
DISTI #
P0805H1500FNTB
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 150 Ohm 1% 0.2 W ±50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: P0805H1500FNTB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.4728 / $4.4058 | Buy Now |
DISTI #
P0805H1500FNTB
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 150 Ohm 1% 0.2 W ±50 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: P0805H1500FNTB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.4728 / $4.4058 | Buy Now |
DISTI #
SMC-P0805H1500FNTB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 184 |
|
RFQ |
Part Details for P0805H1500FNTB
P0805H1500FNTB CAD Models
P0805H1500FNTB Part Data Attributes
|
P0805H1500FNTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805H1500FNTB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for P0805H1500FNTB
This table gives cross-reference parts and alternative options found for P0805H1500FNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805H1500FNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0705H1500FGTRE4 | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | P0805H1500FNTB vs P0705H1500FGTRE4 |
P0805H1500FBT | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805H1500FNTB vs P0805H1500FBT |
P0805H1500FGW | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805H1500FNTB vs P0805H1500FGW |
P0805H1500FNT | Fixed Resistor, Thin Film, 0.2W, 150ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805H1500FNTB vs P0805H1500FNT |