Part Details for P0915N-FC15BR100K by TT Electronics plc
Overview of P0915N-FC15BR100K by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0915N-FC15BR100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P0915NFC15BR100K
|
Mouser Electronics | Potentiometers 9mm ROTARY PANEL POT RoHS: Compliant | 5238 |
|
$1.1900 / $2.6000 | Buy Now |
DISTI #
P0915N-FC15BR100K
|
TTI | Potentiometers 9mm ROTARY PANEL POT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 5630 In Stock |
|
$1.1600 / $1.8800 | Buy Now |