Part Details for P091S-EA15BR200K by TT electronics / BI Technologies
Overview of P091S-EA15BR200K by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P091S-EA15BR200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 1960 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1000 / $3.0300 | Buy Now | |
DISTI #
000000000006542788
|
Sager | Potentiometers Min Qty: 1960 | 0 |
|
$1.3500 | Buy Now |
Part Details for P091S-EA15BR200K
P091S-EA15BR200K CAD Models
P091S-EA15BR200K Part Data Attributes
|
P091S-EA15BR200K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P091S-EA15BR200K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 13.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.5 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P091S-EA15BR200K
This table gives cross-reference parts and alternative options found for P091S-EA15BR200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P091S-EA15BR200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P091S-EC20BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091S-EA15BR200K vs P091S-EC20BR200K |
P091S-QC20BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091S-EA15BR200K vs P091S-QC20BR200K |
P091S-FD25BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091S-EA15BR200K vs P091S-FD25BR200K |
P091S-QC30BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091S-EA15BR200K vs P091S-QC30BR200K |
TP96N00N20SB204 | Potentiometer, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | P091S-EA15BR200K vs TP96N00N20SB204 |
TP76N00N20SKB204 | Potentiometer, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | P091S-EA15BR200K vs TP76N00N20SKB204 |
P091S-FB20BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091S-EA15BR200K vs P091S-FB20BR200K |
P091S-FD20BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091S-EA15BR200K vs P091S-FD20BR200K |
P091S-FD15BR200K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.05W, 200000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P091S-EA15BR200K vs P091S-FD15BR200K |
P091S-EC30BR200K | Potentiometer, Conductive Plastic, 0.05W, 200000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P091S-EA15BR200K vs P091S-EC30BR200K |