Part Details for P0K1.1206.2P.A by Innovative Sensor Technology IST Ag
Overview of P0K1.1206.2P.A by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0K1.1206.2P.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9662
|
Newark | Rtd Sensor, Class A, 1206, 100 Ohm, -60 C, +150 C Rohs Compliant: Yes |Ist Innovative Sensor Technology P0K1.1206.2P.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2952-P0K1.1206.2P.A-ND
|
DigiKey | SENSOR RTD 100OHM 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
904 In Stock |
|
$2.2543 / $4.3600 | Buy Now |
Part Details for P0K1.1206.2P.A
P0K1.1206.2P.A CAD Models
P0K1.1206.2P.A Part Data Attributes
|
P0K1.1206.2P.A
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P0K1.1206.2P.A
Innovative Sensor Technology IST Ag
RTD Platinum Sensor, 100ohm, Rectangular, Surface Mount, SMD-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |