Part Details for P0K1.161.6W.A.010 by Innovative Sensor Technology IST Ag
Overview of P0K1.161.6W.A.010 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0K1.161.6W.A.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9647
|
Newark | Rtd Sensor, Class A, 100 Ohm, -200 C, +600 C Rohs Compliant: Yes |Ist Innovative Sensor Technology P0K1.161.6W.A.010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 515 |
|
$5.1200 / $8.1700 | Buy Now |
DISTI #
2952-P0K1.161.6W.A.010-ND
|
DigiKey | SENSOR RTD 100OHM RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1728 In Stock |
|
$3.7471 / $6.6900 | Buy Now |
DISTI #
916-100138
|
Mouser Electronics | Industrial Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.15 , 10 mm wires RoHS: Compliant | 315 |
|
$3.7400 / $5.4100 | Buy Now |
Part Details for P0K1.161.6W.A.010
P0K1.161.6W.A.010 CAD Models
P0K1.161.6W.A.010 Part Data Attributes
|
P0K1.161.6W.A.010
Innovative Sensor Technology IST Ag
Buy Now
Datasheet
|
Compare Parts:
P0K1.161.6W.A.010
Innovative Sensor Technology IST Ag
Temperature Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INNOVATIVE SENSOR TECHNOLOGY IST AG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2017-11-30 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM |