Part Details for P0K1.161.6W.K.010 by Innovative Sensor Technology IST Ag
Overview of P0K1.161.6W.K.010 by Innovative Sensor Technology IST Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0K1.161.6W.K.010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2952-P0K1.161.6W.K.010-ND
|
DigiKey | SENSOR RTD 100OHM RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6908 / $17.7000 | Buy Now |
DISTI #
916-100421
|
Mouser Electronics | Industrial Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -200 C to +600 C, IEC 60751 F0.06 , 10 mm wires RoHS: Compliant | 88 |
|
$10.5800 / $17.6900 | Buy Now |