Part Details for P1-25/E/N by Eaton Corporation
Overview of P1-25/E/N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1-25/E/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5996
|
Newark | Switch, 4P, 25A, 690Vac, Flush Rohs Compliant: Yes |Eaton Moeller P1-25/E/N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$40.7900 / $60.7900 | Buy Now |
DISTI #
P1-25/E/N
|
TME | Switch-disconnector, Poles: 3+N, for building in, 25A, 13kW Min Qty: 1 | 0 |
|
$51.9500 / $63.4900 | RFQ |