Part Details for P1000J by Diotec Semiconductor AG
Overview of P1000J by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P1000JCT-ND
|
DigiKey | DIODE GEN PURP 600V 10A P600 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1305 In Stock |
|
$0.2160 / $0.6500 | Buy Now |
DISTI #
637-P1000J
|
Mouser Electronics | Rectifiers Diode, P600, 600V, 10A RoHS: Compliant | 1177 |
|
$0.2550 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 600V - 10A RoHS: Compliant |
800 In Stock 58000 Factory Stock |
|
$0.1992 / $0.2726 | Buy Now |
DISTI #
P1000J-DIO
|
TME | Diode: rectifying, THT, 600V, 10A, Ammo Pack, Ifsm: 400A, P600, 1.5us Min Qty: 3 | 2484 |
|
$0.2370 / $0.3690 | Buy Now |
|
Master Electronics | Diode - P600 - 600V - 10A RoHS: Compliant |
800 In Stock 58000 Factory Stock |
|
$0.1992 / $0.2726 | Buy Now |
Part Details for P1000J
P1000J CAD Models
P1000J Part Data Attributes
|
P1000J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P1000J
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |