Part Details for P1011NSE2DFB by NXP Semiconductors
Overview of P1011NSE2DFB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P1011NSE2DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T5584
|
Newark | Microprocessor-Mpu, 32 Bit, 533Mhz, Bga-689, Product Range:Qoriq Family P1010 Series Microprocessors, Program Memory Size:-, Ic Case/Package:Bga, No. Of Pins:689Pins, Supply Voltage Min:-, Supply Voltage Max:-, Data Bus Width:32Bitrohs Compliant: Yes |Nxp P1011NSE2DFB Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4100 / $49.0400 | Buy Now |
|
Rochester Electronics | QorIQ, Power Arch 32-Bit SoC, 533MHz, GbE, DDR2/3 w/ECC, PCIe, USB, TDM, SEC, 0 to 125C, Rev 1.1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$49.5300 / $58.2700 | Buy Now |
|
Chip1Cloud | IC MPU Q OR IQ 800MHZ 689TEBGA | 3060 |
|
RFQ | |
|
Flip Electronics | Stock | 81 |
|
RFQ | |
|
Perfect Parts Corporation | 30 |
|
RFQ |
Part Details for P1011NSE2DFB
P1011NSE2DFB CAD Models
P1011NSE2DFB Part Data Attributes
|
P1011NSE2DFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1011NSE2DFB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA2-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 7 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |