Part Details for P1020NSE2DFB by NXP Semiconductors
Overview of P1020NSE2DFB by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1020NSE2DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54468389
|
Verical | MPU QorIQ P1020 RISC 32bit 45nm 533MHz 689-Pin TEBGA II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1429 | Americas - 122 |
|
$41.0102 | Buy Now |
|
Quest Components | 280 |
|
$81.4050 / $108.5400 | Buy Now | |
|
Rochester Electronics | QorIQ, Power Arch 32-Bit SoC, 2 X 533MHz, GbE, DDR2/3 w/ECC, PCIe, USB, TDM, SEC, 0 to 125C, Rev 1.1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$58.8600 / $69.2500 | Buy Now |
DISTI #
4376482
|
Farnell | MICROPROCESSORS IC'S RoHS: Compliant Min Qty: 27 Lead time: 3 Weeks, 1 Days Container: Each | 6 |
|
$100.6887 | Buy Now |
|
Flip Electronics | Stock | 54 |
|
RFQ |
Part Details for P1020NSE2DFB
P1020NSE2DFB CAD Models
P1020NSE2DFB Part Data Attributes:
|
P1020NSE2DFB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1020NSE2DFB
NXP Semiconductors
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,689PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TEBGA2-689 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 12 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA689,29X29,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |