Part Details for P1100GBLRP by Littelfuse Inc
Overview of P1100GBLRP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for P1100GBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7139
|
Newark | Sidactor Bi 90V 80A Do15 Rohs/Tr Rohs Compliant: Yes |Littelfuse P1100GBLRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P1100GBLRP-ND
|
DigiKey | THYRISTOR 90V 80A DO204AC Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-P1100GBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 90V 80A DO15 SIDACtor Bi RoHS: Compliant | 0 |
|
$0.3640 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 80A 90V DO204AC | 0 |
|
$0.7648 / $0.8795 | RFQ |
Part Details for P1100GBLRP
P1100GBLRP CAD Models
P1100GBLRP Part Data Attributes:
|
P1100GBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1100GBLRP
Littelfuse Inc
SIDAC, 130V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 130 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-5; MIL-STD-750; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |