Part Details for P110KH-0F20BR10K by TT electronics / BI Technologies
Overview of P110KH-0F20BR10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110KH-0F20BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2704
|
Newark | Rotary Pot, 10K, 0.05W, 20%, Th, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Model P110 Series, Potentiometer Mounting:Through Hole, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies P110KH-0F20BR10K Min Qty: 5760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 | Buy Now |
DISTI #
987-1830-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
40 In Stock |
|
$1.0302 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Tray | 33480Tray |
|
$1.3400 / $1.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.0400 | Buy Now |
DISTI #
000000000002981421
|
Sager | Potentiometers 11mm 10K ohm Min Qty: 1440 | 0 |
|
$1.0200 | Buy Now |