Part Details for P110KH1-1F15BR10K by TT electronics / BI Technologies
Overview of P110KH1-1F15BR10K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110KH1-1F15BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P110KH1-1F15BR10K-ND
|
DigiKey | POT 10K OHM 1/20W PLASTIC LINEAR Min Qty: 5760 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0302 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1440 | 0 |
|
$0.8840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.0400 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$0.9620 / $2.0800 | Buy Now | |
DISTI #
000000000002981423
|
Sager | Potentiometers 11mm 10K ohm Min Qty: 1440 | 0 |
|
$1.0200 | Buy Now |