Part Details for P113501124 by Italtronic srl
Overview of P113501124 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P113501124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IT-P113501124
|
TME | Enclosure: enclosure base, X: 48mm, Y: 96mm, Z: 124mm, PPO, black Min Qty: 1 | 0 |
|
$4.1000 / $5.4600 | RFQ |