Part Details for P116-000-HDSC1 by Tripp Lite
Overview of P116-000-HDSC1 by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P116-000-HDSC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6099
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P116-000-HDSC1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6300 / $121.5700 | Buy Now |
DISTI #
TL1568-ND
|
DigiKey | VGA VIDEO & AUDIO TO HDMI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
41 In Stock |
|
$87.3687 / $108.4100 | Buy Now |
DISTI #
P116-000-HDSC1
|
Avnet Americas | COMPONENT VGA VIDEO & AUDIO TO HDMI CONVERTER/SCALER 1080P - Bulk (Alt: P116-000-HDSC1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P116-000-HDSC1
|
Mouser Electronics | HDMI, Displayport & DVI Connectors VGA W AUDIO TO HDMI ADAPTER WI RoHS: Compliant | 0 |
|
$91.5000 / $107.2800 | Order Now |
DISTI #
71308814
|
RS | Tripp Lite VGA to HDMI Adapter Converter / Scaler w Audio / Video White | Tripp Lite P116-000-HDSC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$110.9800 / $116.8300 | Buy Now |
|
Onlinecomponents.com | VGA W AUDIO TO HDMI ADAPTER WI |
2 In Stock |
|
$84.2300 / $105.1100 | Buy Now |
DISTI #
67517709
|
Verical | VGA with Audio to HDMI Converter/Scaler RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 2 |
|
$129.6054 | Buy Now |
DISTI #
P116-000-HDSC1
|
Avnet Americas | COMPONENT VGA VIDEO & AUDIO TO HDMI CONVERTER/SCALER 1080P - Bulk (Alt: P116-000-HDSC1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | VGA W AUDIO TO HDMI ADAPTER WI |
2 In Stock |
|
$84.2300 / $105.1100 | Buy Now |
|
Neutron USA | Tripp Lite VGA with Audio to HDMI Converter/Scaler | 50 |
|
$124.9900 | Buy Now |
Part Details for P116-000-HDSC1
P116-000-HDSC1 CAD Models
P116-000-HDSC1 Part Data Attributes:
|
P116-000-HDSC1
Tripp Lite
Buy Now
|
Compare Parts:
P116-000-HDSC1
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |