Part Details for P1166.223NLT by Pulse Electronics Corporation
Overview of P1166.223NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P1166.223NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0670
|
Newark | Smt Pwr Inductor Sdri7.3X2 Npb/T&r |Pulse P1166.223NLT Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-P1166.223NLTCT-ND
|
DigiKey | FIXED IND 22UH 1.2A 126 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1148 In Stock |
|
$0.7052 / $1.5900 | Buy Now |
DISTI #
P1166.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.2 A, Shielded, 1.2 A, 7.54mm x 7.54mm x 3.51mm - Tape and Reel (Alt: P1166.223NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-P1166.223NLT
|
Mouser Electronics | Power Inductors - SMD 22uH 20% 1.2A RoHS: Compliant | 2194 |
|
$0.7050 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | P1166 SMT Shielded Drum Core Inductor series, up to 5.5A RoHS: Compliant | 0 |
|
$0.6520 / $1.3650 | Buy Now |
DISTI #
P1166.223NLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 1.2 A, Shielded, 1.2 A, 7.54mm x 7.54mm x 3.51mm - Tape and Reel (Alt: P1166.223NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
000000000001496598
|
Sager | Power Inductors - SMD 22uH 20% 1.2A Min Qty: 2400 | 0 |
|
$0.6908 | Buy Now |
DISTI #
P1166.223NLT
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.2 A, Shielded, 1.2 A, 7.54mm x 7.54mm x 3.51mm - Tape and Reel (Alt: P1166.223NLT) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1166.223NLT
P1166.223NLT CAD Models
P1166.223NLT Part Data Attributes:
|
P1166.223NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1166.223NLT
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 3030 | |
Construction | Shielded | |
DC Resistance | 0.126 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.51 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Packing Method | TR | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |