Part Details for P1167.362NLT by Pulse Electronics Corporation
Overview of P1167.362NLT by Pulse Electronics Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1167.362NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0693
|
Newark | Smt Pwr Inductor Sdri7.3X3 Npb/T&r |Pulse P1167.362NLT Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.8040 | Buy Now |
DISTI #
553-1075-1-ND
|
DigiKey | FIXED IND 3.6UH 3.1A 20 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4003 In Stock |
|
$0.7423 / $1.5900 | Buy Now |
DISTI #
P1167.362NLT
|
Avnet Americas | Ind Power Shielded Wirewound 3.6uH 30% 100KHz 3.1A T/R - Tape and Reel (Alt: P1167.362NLT) RoHS: Not Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6694 / $0.7612 | Buy Now |
DISTI #
673-P1167.362NLT
|
Mouser Electronics | Power Inductors - SMD 3.6uH 30% RoHS: Compliant | 798 |
|
$0.7050 / $1.3200 | Buy Now |
DISTI #
E54:1762_01096288
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.6uH/2.3uH 30% 100KHz 3.1A 0.02Ohm DCR T/R RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 21 Weeks Date Code: 2340 | Europe - 2700 |
|
$0.6711 / $0.6917 | Buy Now |
DISTI #
V72:2272_07334739
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.6uH/2.3uH 30% 100KHz 3.1A 0.02Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2395 |
|
$0.6733 / $0.7138 | Buy Now |
DISTI #
P41:2556_19057650
|
Arrow Electronics | Inductor Power Shielded Wirewound 3.6uH/2.3uH 30% 100KHz 3.1A 0.02Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Europe - 1800 |
|
$0.5790 / $0.8214 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | P1167 SMT Shielded Drum Core Inductor series, up to 3.5A RoHS: Compliant |
2700 In Stock |
|
$0.6770 / $0.7970 | Buy Now |
DISTI #
73504009
|
Verical | Inductor Power Shielded Wirewound 3.6uH/2.3uH 30% 100KHz 3.1A 0.02Ohm DCR T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2340 | Americas - 2700 |
|
$0.6711 / $0.6917 | Buy Now |
Part Details for P1167.362NLT
P1167.362NLT CAD Models
P1167.362NLT Part Data Attributes:
|
P1167.362NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1167.362NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.54 mm | |
Package Style | SMT | |
Package Width | 7.54 mm | |
Packing Method | TR | |
Rated Current-Max | 3.4 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1167.362NLT
This table gives cross-reference parts and alternative options found for P1167.362NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1167.362NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1167.362 | General Purpose Inductor, 3.6uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 3030 | Pulse Electronics Corporation | P1167.362NLT vs P1167.362 |