Part Details for P1168.501NLT by Pulse Electronics Corporation
Overview of P1168.501NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1168.501NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0720
|
Newark | Smt Pwr Inductor Sdri 12X3 Npb/T&r |Pulse P1168.501NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9480 | Buy Now |
DISTI #
09AK7043
|
Newark | General Purpose Inductor, 0.5Uh, 30%, 1 Element, Amorphous Magnetic-Core, Smd, 4848 |Pulse Electronics P1168.501NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $2.0100 | Buy Now |
DISTI #
553-1956-1-ND
|
DigiKey | FIXED IND 500NH 14A 2.3 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2179 In Stock |
|
$0.8760 / $1.8800 | Buy Now |
DISTI #
P1168.501NLT
|
Avnet Americas | Power Inductor (SMD), 500 nH, ± 20%, 14 A, Shielded, 18 A, 12.24mm x 12.24mm x 4.5mm - Tape and Reel (Alt: P1168.501NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7899 / $0.8983 | Buy Now |
DISTI #
673-P1168.501NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 0 |
|
$0.8850 / $1.7400 | Order Now |
DISTI #
V72:2272_07334862
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.5uH/0.32uH 30% 100KHz 14A 0.0023Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1428 Container: Cut Strips | Americas - 490 |
|
$0.1663 / $0.1776 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | P1168/P1169 SMT Shielded Drum Core Inductor series, up to 14A RoHS: Compliant |
2000 On Order |
|
$0.7990 / $0.9850 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.1470 / $2.4800 | Buy Now |
Part Details for P1168.501NLT
P1168.501NLT CAD Models
P1168.501NLT Part Data Attributes:
|
P1168.501NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1168.501NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0023 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 14 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1168.501NLT
This table gives cross-reference parts and alternative options found for P1168.501NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1168.501NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1168.501T | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, | Pulse Electronics Corporation | P1168.501NLT vs P1168.501T |
P1169.501 | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1168.501NLT vs P1169.501 |