Part Details for P1172.103T by Pulse Electronics Corporation
Overview of P1172.103T by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Automotive
Price & Stock for P1172.103T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 635 |
|
$1.5300 / $3.8250 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 uH, GENERAL PURPOSE INDUCTOR, SMD | 117 |
|
$2.3588 / $3.8250 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
P1172103T
|
Avnet Abacus | Inductor (Alt: P1172103T) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for P1172.103T
P1172.103T CAD Models
P1172.103T Part Data Attributes:
|
P1172.103T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1172.103T
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0218 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 5.2 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P1172.103T
This table gives cross-reference parts and alternative options found for P1172.103T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1172.103T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1173.103NL | General Purpose Inductor, 10uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1172.103T vs P1173.103NL |
P1172.103NLT | General Purpose Inductor, 10uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1172.103T vs P1172.103NLT |
P1173.103NLT | General Purpose Inductor, 10uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1172.103T vs P1173.103NLT |