Part Details for P1172.683NLT by Pulse Electronics Corporation
Overview of P1172.683NLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1172.683NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0781
|
Newark | Smt Pwr Inductor Sdri12X7. Npb/T&r |Pulse P1172.683NLT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8610 / $1.0300 | Buy Now |
DISTI #
P1172.683NLT-ND
|
DigiKey | FIXED IND 68UH 2.1A 135 MOHM SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0181 | Buy Now |
DISTI #
P1172.683NLT
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 2.1 A, Shielded, 2.1 A, 12.24mm x 12.24mm x 8mm - Tape and Reel (Alt: P1172.683NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8568 / $0.9744 | Buy Now |
DISTI #
673-P1172.683NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 0 |
|
$0.9600 | Order Now |
DISTI #
E54:1762_01093379
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 2.1A 0.135Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Date Code: 2328 | Europe - 1600 |
|
$0.9539 / $1.2324 | Buy Now |
DISTI #
P41:2556_18525720
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 2.1A 0.135Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 2126 | Europe - 800 |
|
$0.7757 / $0.8445 | Buy Now |
DISTI #
V79:2366_17789910
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 2.1A 0.135Ohm DCR T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1817 | Americas - 400 |
|
$0.6596 | Buy Now |
DISTI #
V72:2272_07335015
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH/51uH 20% 100KHz 2.1A 0.135Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1817 Container: Cut Strips | Americas - 379 |
|
$0.6662 / $0.6908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.8960 | Buy Now |
|
Onlinecomponents.com | P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A RoHS: Compliant | 0 |
|
$0.8340 / $1.7470 | Buy Now |
Part Details for P1172.683NLT
P1172.683NLT CAD Models
P1172.683NLT Part Data Attributes
|
P1172.683NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1172.683NLT
Pulse Electronics Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P1172.683NLT
This table gives cross-reference parts and alternative options found for P1172.683NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1172.683NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1173.683NLT | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1172.683NLT vs P1173.683NLT |
P1172.683T | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1172.683NLT vs P1172.683T |
P1173.683 | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, | Pulse Electronics Corporation | P1172.683NLT vs P1173.683 |
P1173.683T | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, | Pulse Electronics Corporation | P1172.683NLT vs P1173.683T |
P1173.683NL | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1172.683NLT vs P1173.683NL |
P1172.683 | General Purpose Inductor, 68uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1172.683NLT vs P1172.683 |