Part Details for P11A1F0GJSX10103MA by Vishay Intertechnologies
Overview of P11A1F0GJSX10103MA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A1F0GJSX10103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72-11A1F0GJSX10103MA
|
Mouser Electronics | Potentiometers 10K ohms 20% Conductive Plastic RoHS: Compliant | 18 |
|
$8.9000 / $15.4300 | Buy Now |
Part Details for P11A1F0GJSX10103MA
P11A1F0GJSX10103MA CAD Models
P11A1F0GJSX10103MA Part Data Attributes
|
P11A1F0GJSX10103MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A1F0GJSX10103MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 79.7V, 20% +/-Tol, -500,500ppm/Cel, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.074 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4949 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 79.7 V |