Part Details for P11P1F0GJSX10104KA by Vishay Intertechnologies
Overview of P11P1F0GJSX10104KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for P11P1F0GJSX10104KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC3440
|
Newark | P11P 1 F 0 Gj S X10 100K 10% A E3 /Box |Vishay P11P1F0GJSX10104KA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $12.4300 | Buy Now |
DISTI #
P11P1F0GJSX10104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P11P1F0GJSX10104KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.5929 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$8.3700 | Buy Now |
DISTI #
P11P1F0GJSX10104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P11P1F0GJSX10104KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.5929 | Buy Now |
DISTI #
P11P1F0GJSX10104KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: P11P1F0GJSX10104KA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$12.5929 | Buy Now |
Part Details for P11P1F0GJSX10104KA
P11P1F0GJSX10104KA CAD Models
P11P1F0GJSX10104KA Part Data Attributes
|
P11P1F0GJSX10104KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11P1F0GJSX10104KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 316 V |