Part Details for P11S1VBFLSY00103MA by Vishay Intertechnologies
Overview of P11S1VBFLSY00103MA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P11S1VBFLSY00103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6160
|
Newark | Potentiometer, 10K, 1W, 20%, Panel, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 20%, Product Range:P11S Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Vishay P11S1VBFLSY00103MA Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $11.4100 | Buy Now |
DISTI #
P11S1VBFLSY00103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S1VBFLSY00103MA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.2981 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Box | 0Box |
|
$7.5100 | Buy Now |
DISTI #
P11S1VBFLSY00103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S1VBFLSY00103MA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.2981 | Buy Now |
DISTI #
P11S1VBFLSY00103MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, ± 20% - Boxed Product (Development Kits) (Alt: P11S1VBFLSY00103MA) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$11.2981 | Buy Now |
|
ComSIT USA | MODULAR PANEL POTENTIOMETER CERMET OR CONDUCTIVE PLASTIC ELEMENT Potentiometer, Cermet, 1W, 10000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s) RoHS: Compliant | Europe - 60 |
|
RFQ | |
DISTI #
P11S1VBFLSY00103MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1 W, � 20% (Alt: P11S1VBFLSY00103MA) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2578584
|
element14 Asia-Pacific | 69M6160 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.1073 / $25.2312 | Buy Now |
DISTI #
2578584
|
Farnell | POTENTIOMETER, 10K, 1W, 20%, PANEL RoHS: Compliant Min Qty: 40 Lead time: 29 Weeks, 4 Days Container: Each | 0 |
|
$9.5283 / $12.0759 | Buy Now |
Part Details for P11S1VBFLSY00103MA
P11S1VBFLSY00103MA CAD Models
P11S1VBFLSY00103MA Part Data Attributes
|
P11S1VBFLSY00103MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S1VBFLSY00103MA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 10000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 11.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 350 V |