Part Details for P11S3G0FLSY00473ML by Vishay Intertechnologies
Overview of P11S3G0FLSY00473ML by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S3G0FLSY00473ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6941
|
Newark | P11S 3 G 0 Fl S Y00 47K 20% L E3 /Box |Vishay P11S3G0FLSY00473ML Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5100 / $30.5500 | Buy Now |
DISTI #
P11S3G0FLSY00473ML
|
Avnet Americas | Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Logarithmic, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11S3G0FLSY00473ML) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$36.6889 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 Container: Box | 0Box |
|
$24.3800 | Buy Now |
DISTI #
P11S3G0FLSY00473ML
|
Avnet Americas | Rotary Potentiometer, Cermet, 47 kOhm, 1Turn, Logarithmic, 500 mW, ± 20% - Boxed Product (Development Kits) (Alt: P11S3G0FLSY00473ML) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$36.6889 | Buy Now |
Part Details for P11S3G0FLSY00473ML
P11S3G0FLSY00473ML CAD Models
P11S3G0FLSY00473ML Part Data Attributes:
|
P11S3G0FLSY00473ML
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S3G0FLSY00473ML
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |