Part Details for P12-8HDR-D by Panduit Corp
Overview of P12-8HDR-D by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P12-8HDR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0859
|
Newark | Terminal, Ring Tongue, #8, 12Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:P-Hdr Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P12-8HDR-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 431 |
|
$0.5180 / $0.6240 | Buy Now |
DISTI #
54AH9571
|
Newark | Terminal, Ring Tongue, #8, 12Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm2, Product Range:P-Hdr Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Svhc Rohs Compliant: Yes |Panduit P12-8HDR-D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.3600 | Buy Now |
DISTI #
298-11938-ND
|
DigiKey | CONN RING CIRC 12-16AWG #8 CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1415 In Stock |
|
$0.4384 / $0.6100 | Buy Now |
DISTI #
P12-8HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 19.81mm 7.87mm Tin Bulk - Bulk (Alt: P12-8HDR-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3276 | Buy Now |
DISTI #
644-P12-8HDR-D
|
Mouser Electronics | Terminals Ring Term hvy duty non insulated RoHS: Compliant | 953 |
|
$0.3710 / $0.5200 | Buy Now |
DISTI #
V99:2348_06994706
|
Arrow Electronics | Ring Tongue Terminal 12-16AWG Copper 19.81mm Tin Box Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 8 |
|
$0.1732 / $0.2377 | Buy Now |
DISTI #
71091525
|
RS | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, non-insulated | Panduit P12-8HDR-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 237 |
|
$0.3620 / $0.5400 | Buy Now |
DISTI #
PANP12-8HDR-D
|
Heilind Electronics | Ring Terminal, heavy duty, non-insulated | Americas - 7038 in Stock |
|
$0.3676 / $0.4705 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16-12 AWG, #8 stud size, heavy duty, non-insulated, bulk package. RoHS: Compliant |
1000 In Stock 3000 Factory Stock |
|
$0.4460 / $0.5156 | Buy Now |
DISTI #
71282726
|
Verical | Ring Tongue Terminal 12-16AWG Copper 19.81mm Tin Box Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 1000 |
|
$0.6454 / $0.7161 | Buy Now |
Part Details for P12-8HDR-D
P12-8HDR-D CAD Models
P12-8HDR-D Part Data Attributes:
|
P12-8HDR-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P12-8HDR-D
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |