Part Details for P12-C1 by Banner Engineering Corp
Overview of P12-C1 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H5469
|
Newark | Plastic Fiber, Convergent Distance 3Mm, Side Exit, Flat Pack Plastic Housing, 2M Long Cable Length, Free Cut |Banner Engineering P12-C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.0000 | Buy Now |
DISTI #
2170-P12-C1-ND
|
DigiKey | SENSOR OPTICAL 0.3CM Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$147.0000 | Buy Now |
DISTI #
778-P12-C1
|
Mouser Electronics | Fiber Optic Sensors Plastic Fiber, Convergent Distance 3 mm, Side Exit, Flat Pack Plastic Housing, 2 m Length, Free Cut | 0 |
|
$147.0000 | Order Now |