Part Details for P12060-1 by DB Unlimited
Overview of P12060-1 by DB Unlimited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-P12060-1-ND
|
DigiKey | BUZZER ELEMENT STD 6KHZ 12MM Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4549 | Buy Now |
DISTI #
497-P12060-1
|
Mouser Electronics | Speakers & Transducers Piezo Element RoHS: Compliant | 191 |
|
$0.3970 / $0.6700 | Buy Now |
DISTI #
V99:2348_17075812
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 195 |
|
$0.3180 / $0.3451 | Buy Now |
DISTI #
V36:1790_17075812
|
Arrow Electronics | Audio Buzzer 30V Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 130 |
|
$0.3180 / $0.3451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3580 | Buy Now |
DISTI #
25902528
|
Verical | Audio Buzzer 30V Min Qty: 138 Package Multiple: 1 Date Code: 1447 | Americas - 195 |
|
$0.3180 / $0.3451 | Buy Now |
DISTI #
25715634
|
Verical | Audio Buzzer 30V Min Qty: 20 Package Multiple: 1 Date Code: 1626 | Americas - 130 |
|
$0.3180 / $0.3451 | Buy Now |
|
Symmetry Electronics | Piezo Bender Min Qty: 1 | 0 |
|
$0.3500 / $0.7100 | Buy Now |
Part Details for P12060-1
P12060-1 CAD Models
P12060-1 Part Data Attributes:
|
P12060-1
DB Unlimited
Buy Now
|
Compare Parts:
P12060-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |