Part Details for P1206Y146K6PNT by Vishay Intertechnologies
Overview of P1206Y146K6PNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y146K6PNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P5481
|
Newark | P 1206 Y 146K6 P N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P1206Y146K6PNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7800 / $7.9500 | Buy Now |
DISTI #
P1206Y146K6PNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 146.6K Ohm 0.02% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y146K6PNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.6841 / $9.5320 | Buy Now |
DISTI #
P1206Y146K6PNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 146.6K Ohm 0.02% 0.33 W ±10 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P1206Y146K6PNT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.6841 / $9.5320 | Buy Now |