Part Details for P12B19M by Panduit Corp
Overview of P12B19M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P12B19M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7497
|
Newark | Basic Pdu, 20Amp, (12)5-20R, Nema 5-20P- |Panduit P12B19M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.7400 / $227.8000 | Buy Now |
DISTI #
298-12793-ND
|
DigiKey | THE 20A, 120V HORIZONTAL SINGLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$195.9380 / $221.2200 | Buy Now |
DISTI #
P12B19M
|
Avnet Americas | SmartZone G5 Basic 1-Phase Power Distribution Unit Horizontal 20A 5-20P Plug to 12 x 5-20R Receptacles 40.6 x 444.5 x 50.8mm 3m Cable Length Black Bulk - Bulk (Alt: P12B19M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$200.2600 | Buy Now |
DISTI #
644-P12B19M
|
Mouser Electronics | Power Outlet Strips BASIC PDU, 20AMP, (12)5-20R, NEMA 5-20P- RoHS: Compliant | 0 |
|
$214.8900 / $221.2200 | Order Now |
DISTI #
73743458
|
RS | Basic PDU, 20AMP, 120 VOLT, (12)5-20R, 5-20P | Panduit P12B19M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$207.9500 / $221.2200 | RFQ |
DISTI #
PANP12B19M
|
Heilind Electronics | BASIC PDU, 20AMP, 125-20R, NEMA 5-20P- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Power 3.04m 10(3 POS Outlets) to 3 POS Power RCP-PL RoHS: Compliant |
3 In Stock 576 Factory Stock |
|
$200.2600 / $221.8900 | Buy Now |
DISTI #
79662653
|
Verical | PDU Basic 120V to 240V 16A Horizontal Rackmount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$273.6005 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$198.8400 | Buy Now |
DISTI #
000000000005637289
|
Sager | Power Outlet Strips BASIC PDU, 20AMP, (12)5-20R, NEMA 5-20P- Min Qty: 1 | 0 |
|
$218.2700 / $248.5800 | Buy Now |