-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K8132
|
Newark | Probe, Concave, 1.27Mm Pitch, Connector Type:Spring Probe, Centreline Spacing:-, Connector Tip Style:-, Current Rating:3A, Overall Length:-, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:Concave Series, Rohs Compliant: Yes |Harwin P13-1123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$2.2300 / $4.4500 | Buy Now |
DISTI #
952-3005-ND
|
DigiKey | 1.27MM CENTER TWO PART PROBE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
592 In Stock |
|
$2.3302 / $4.3200 | Buy Now |
DISTI #
855-P13-1123
|
Mouser Electronics | Contact Probes 1.27mm SPRING PROBE 2 PART CONCAVE HEAD RoHS: Compliant | 65 |
|
$2.2600 / $4.3200 | Buy Now |
DISTI #
P13-1123
|
TTI | Contact Probes 1.27mm SPRING PROBE 2 PART CONCAVE HEAD pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0700 / $2.1800 | Buy Now |
DISTI #
P13-1123
|
Avnet Abacus | Two Part Spring Probe, 1.27mm minimum pitch, �0.9mm Concave Head (Alt: P13-1123) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P13-1123
Harwin
Buy Now
Datasheet
|
Compare Parts:
P13-1123
Harwin
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |