Part Details for P131-000-A by Tripp Lite
Overview of P131-000-A by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P131-000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5437
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite P131-000-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7600 / $27.5800 | Buy Now |
DISTI #
TL2153-ND
|
DigiKey | HDMI TO VGA ADAPTER CONVERTER WI Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
71 In Stock |
|
$23.1211 / $29.5000 | Buy Now |
DISTI #
545-P131-000-A
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI-VGA ADAPTER W AUDIO,M/F | 0 |
|
$21.6100 / $29.1900 | Order Now |
DISTI #
71308824
|
RS | Tripp Lite HDMI to VGA Adapter Converter with Audio Compact M/F 1080p @60Hz | Tripp Lite P131-000-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$20.7400 / $29.2100 | Buy Now |
|
Onlinecomponents.com | HDMI-VGA ADAPTER W AUDIO,M/F RoHS: Compliant |
20 In Stock |
|
$21.5400 / $28.0400 | Buy Now |
DISTI #
70355362
|
Verical | Conn HDMI-VGA Adapter M/F ST 1/1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 19 |
|
$34.3168 / $35.4937 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$25.7100 | Buy Now |
|
Master Electronics | HDMI-VGA ADAPTER W AUDIO,M/F RoHS: Compliant |
20 In Stock |
|
$21.5400 / $28.0400 | Buy Now |
|
Neutron USA | HDMI TO VGA ADAPTER CONVERTER WITH AUDIO COMPACT M/F 1080P 60HZ | 50 |
|
$54.9900 | Buy Now |
Part Details for P131-000-A
P131-000-A CAD Models
P131-000-A Part Data Attributes
|
P131-000-A
Tripp Lite
Buy Now
|
Compare Parts:
P131-000-A
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |