Part Details for P131-06N-MICRO by Tripp Lite
Overview of P131-06N-MICRO by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P131-06N-MICRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0303
|
Newark | Computer Cable, Micro Hdmi -Hd15, 6", Connector Type A:Micro Hdmi Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P131-06N-MICRO Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2700 / $30.1900 | Buy Now |
DISTI #
TL813-ND
|
DigiKey | MICRO HDMI TO VGA CONVERTER 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$36.6400 | Buy Now |
DISTI #
V99:2348_19021253
|
Arrow Electronics | Micro HDMI To VGA Converter, Adapter For Smart phones / Tablets / Ultra books - 1920x1200, 1080P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 25 |
|
$4.9540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8500 / $44.5700 | Buy Now |
Part Details for P131-06N-MICRO
P131-06N-MICRO CAD Models
P131-06N-MICRO Part Data Attributes
|
P131-06N-MICRO
Tripp Lite
Buy Now
|
Compare Parts:
P131-06N-MICRO
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |