Part Details for P131-06N-MICROA by Tripp Lite
Overview of P131-06N-MICROA by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P131-06N-MICROA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4485
|
Newark | Computer Cable, Micro Hdmi-Hd15, 6", Connector Type A:Micro Hdmi Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P131-06N-MICROA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2700 / $26.9800 | Buy Now |
DISTI #
TL1576-ND
|
DigiKey | MICRO HDMI TO VGA CONVERTER 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$21.3720 / $28.8600 | Buy Now |
DISTI #
545-P131-06N-MICROA
|
Mouser Electronics | HDMI, Displayport & DVI Connectors MICRO HDMI/VGA ADAPTER RoHS: Compliant | 0 |
|
$21.3700 / $28.7900 | Order Now |
DISTI #
70590941
|
RS | Micro HDMI to VGA Audio Converter Smartphone Tablet Ultrabook | Tripp Lite P131-06N-MICROA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0900 / $26.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6100 / $28.6100 | Buy Now |
|
Neutron USA | Tripp Lite Micro HDMI to VGA Audio Converter Smartphone Tablet Ultrabook | 50 |
|
$54.9900 | Buy Now |
Part Details for P131-06N-MICROA
P131-06N-MICROA CAD Models
P131-06N-MICROA Part Data Attributes
|
P131-06N-MICROA
Tripp Lite
Buy Now
|
Compare Parts:
P131-06N-MICROA
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |