Part Details for P131-06N by Tripp Lite
Overview of P131-06N by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P131-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0266
|
Newark | Computer Cable, Hdmi Plug-Hd15 Rcpt, 6", Connector Type A:Hdmi Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6", Cable Length - Metric:150Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P131-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0600 / $34.0000 | Buy Now |
DISTI #
TL1578-ND
|
DigiKey | CABLE CONVERTER 6' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21 In Stock |
|
$28.5082 / $36.3700 | Buy Now |
DISTI #
545-P131-06N
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 6" HDMI/VGA+AUDIO ADAPTER RoHS: Compliant | 16 |
|
$27.9700 / $33.0300 | Buy Now |
DISTI #
V99:2348_18692703
|
Arrow Electronics | HDMI to VGA With Audio Converter, Adapter For Ultra book/Laptop/Desktop PC - 1920x1200/1080P RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks | Americas - 3 |
|
$27.5000 / $29.3800 | Buy Now |
DISTI #
70590939
|
RS | HDMI to VGA + Audio Adapter Video Converter w/ 6 Inch Cable | Tripp Lite P131-06N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$30.6000 / $34.0000 | Buy Now |
|
Onlinecomponents.com | HDMI to VGA With Audio Converter, Adapter For Ultra book/Laptop/Desktop PC - 1920x1200/1080P |
11 In Stock |
|
$26.6200 / $34.5700 | Buy Now |
DISTI #
67514240
|
Verical | HDMI to VGA With Audio Converter, Adapter For Ultra book/Laptop/Desktop PC - 1920x1200/1080P RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1511 | Americas - 10 |
|
$40.6159 / $43.7595 | Buy Now |
DISTI #
25962830
|
Verical | HDMI to VGA With Audio Converter, Adapter For Ultra book/Laptop/Desktop PC - 1920x1200/1080P RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$27.5000 / $29.3800 | Buy Now |
|
Master Electronics | HDMI to VGA With Audio Converter, Adapter For Ultra book/Laptop/Desktop PC - 1920x1200/1080P |
11 In Stock |
|
$26.6200 / $34.5700 | Buy Now |
|
Neutron USA | Tripp Lite HDMI to VGA with Audio Converter , Adapter HD2VGA for Ultrabook/Laptop/Desktop PC | 50 |
|
$27.9900 | Buy Now |
Part Details for P131-06N
P131-06N CAD Models
P131-06N Part Data Attributes:
|
P131-06N
Tripp Lite
Buy Now
|
Compare Parts:
P131-06N
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |