Part Details for P1330-224H by API Delevan
Overview of P1330-224H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224HBCPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HACPZ-WP | Analog Devices | Hidden Paddle Dual Channel FET | |
AD8224HBCPZ-R7 | Analog Devices | Hidden Paddle Dual Channel FET |
Price & Stock for P1330-224H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1330-224H-ND
|
DigiKey | FIXED IND 220UH 223MA 2.648 OHM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3603 | Buy Now |
DISTI #
807-P1330-224H
|
Mouser Electronics | Power Inductors - SMD 220uH 3% 2.648ohm Molded SMT Inductor RoHS: Not Compliant | 0 |
|
$3.1400 / $3.2900 | Order Now |
Part Details for P1330-224H
P1330-224H CAD Models
P1330-224H Part Data Attributes
|
P1330-224H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
P1330-224H
API Delevan
General Purpose Inductor, 220uH, 3%, 1 Element, Ferrite-Core, SMD, 3111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 3111 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.648 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.43 mm | |
Package Length | 7.94 mm | |
Package Style | SMT | |
Package Width | 2.925 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.223 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 3% |