Part Details for P134-000 by Tripp Lite
Overview of P134-000 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P134-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6312
|
Newark | Computer Cable, Displayport-Dvi, 0.152M, Connector Type A:Displayport Plug, Connector Type B:Dvi-I Receptacle, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P134-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $17.2800 | Buy Now |
DISTI #
TL621-ND
|
DigiKey | CBL DISPLAYPORT M TO DVI-I F 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$11.2450 / $17.2400 | Buy Now |
DISTI #
P134-000
|
Avnet Americas | 6 INCH DISPLAYPORT TO DVI ADAPTER CONVERTER DP M TO DVI-I F - Bulk (Alt: P134-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P134-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Tripp Lite DisplayPort to DVI Adapter Video Converter DP-M to DVI-I-F 6in RoHS: Compliant | 91 |
|
$11.2400 / $15.1600 | Buy Now |
DISTI #
70590945
|
RS | Tripp Lite 6 Inch Displayport to DVI Adapter Displayport Male to DVI Female | Tripp Lite P134-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$15.3800 / $17.2800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio/Video 0.152m Display Port to DVI M-F |
36 In Stock 33104 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |
DISTI #
P134-000
|
Avnet Americas | 6 INCH DISPLAYPORT TO DVI ADAPTER CONVERTER DP M TO DVI-I F - Bulk (Alt: P134-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P134-000
|
Avnet Americas | 6 INCH DISPLAYPORT TO DVI ADAPTER CONVERTER DP M TO DVI-I F - Bulk (Alt: P134-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly Audio/Video 0.152m Display Port to DVI M-F |
36 In Stock 33104 Factory Stock |
|
$11.3700 / $15.0500 | Buy Now |
|
Neutron USA | Tripp Lite DisplayPort to DVI Cable Adapter | 50 |
|
$16.4900 | Buy Now |