Part Details for P135 by Vishay Intertechnologies
Overview of P135 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for P135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-P135
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 8-Pin PACE-Pak - Bulk (Alt: VS-P135) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3713 / $39.8532 | Buy Now |
DISTI #
VS-P135
|
Avnet Americas | Thyristor SCR Module 1.2KV 375A 8-Pin PACE-Pak - Bulk (Alt: VS-P135) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3713 / $39.8532 | Buy Now |
Part Details for P135
P135 CAD Models
P135 Part Data Attributes:
|
P135
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P135
Vishay Intertechnologies
Silicon Controlled Rectifier, 1200V V(DRM), 1200V V(RRM), 4 Element, ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACE-PAK(D-19), 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 4G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 130 mA | |
JESD-30 Code | R-XUFM-D8 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 375 A | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |